Low

BNC Socket to BNC Plug Right Angled Adaptor, 50 ohm - 

BNC-ARAT

BNC-ARAT - BNC Socket to BNC Plug Right Angled Adaptor, 50 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
BNC-ARAT
Order Code:
CN10767
Catalogue page:
  CPCC/1487

Product Information

:
Inter Series Coaxial
:
Right Angle Adapter
:
BNC
:
Plug
:
BNC
:
Receptacle
:
50ohm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

185 In stock

185 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£2.34 ( £2.81  Inc. VAT) £ 2.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.34 (£2.81)
10 + £2.11 (£2.53)
50 + £1.87 (£2.24)
100 + £1.76 (£2.11)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews