Low

MULTICOMP  CV05 C1201  CAPACITOR, VARIABLE, 2.8 TO 12.5PF

MULTICOMP CV05 C1201

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance Min:
2.8pF
Capacitance Max:
12.5pF
Packaging:
Each
MSL:
-
Operating Temperature Min:
-20 °C
Operating Temperature Max:
80 °C
Capacitor Terminals:
Radial Leaded
Capacitance Tolerance:
-
Adjustment Type:
Screwdriver Slot
SVHC:
No SVHC (15-Jun-2015)
Voltage Rating:
200 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85323000
Weight (kg):
.021

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.