Low

MULTICOMP  CV05 D2001  CAPACITOR, VARIABLE, 3.5 TO 20.0PF

MULTICOMP CV05 D2001
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
CV05 D2001
Order Code:
CA06919

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance Min:
3.5pF
Capacitance Max:
20pF
Voltage Rating:
200V
Product Range:
Operating Temperature Min:
-20°C
Operating Temperature Max:
80°C
Packaging:
Each
Capacitor Terminals:
Radial Leaded
Capacitance Tolerance:
-
Adjustment Type:
Screwdriver Slot
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85323000
Weight (kg):
.024

Alternatives

TRIMMER, 4PF - 38PF, 250V

VISHAY

Adjustment Type:Screwdriver Slot; Capacitance Max:40pF; Capacitance Min:4pF; Capacitance Tolerance:-; Capacitor Terminals:Radial Leaded; Operating Temperature Max:125°C; Operating Temperature

23 in stock

Price for: Each

1+ £2.99 (£3.588) 10+ £2.69 (£3.228) 50+ £2.39 (£2.868) 100+ £2.09 (£2.508)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.