Low

MULTICOMP  GBPC5010  BRIDGE RECTIFIER, 50A, 1000V

MULTICOMP GBPC5010
Technical Data Sheet (141.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The GBPC5010 is a single-phase glass passivated Bridge Rectifier with plastic body and universal 4-way terminals. The bridge rectifier feature integrally moulded heatsink provide very low thermal resistance for maximum heat dissipation, surge overload rating to 400A and isolated voltage from case to terminal over 2500V.
  • <0.2µA Typical reverse current
  • 700V Maximum RMS voltage
  • 1000V Maximum DC blocking voltage
  • 10mW Maximum reverse DC current at rated DC blocking voltage per element
  • 1.5°C/W Typical thermal resistance

Product Information

Repetitive Reverse Voltage Vrrm Max:
1kV
Forward Current If(AV):
50A
Bridge Rectifier Case Style:
Module
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
GBPC5 Series
SVHC:
To Be Advised
No. of Phases:
Single

Find similar products  grouped by common attribute

Applications

  • Power Management
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85415000
Weight (kg):
.15

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.