Low

LED Holder, Round, 5mm, 3 Pin - 

LED-10X3

LED-10X3 - LED Holder, Round, 5mm, 3 Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
LED-10X3
Order Code:
SC08859
Catalogue page:
  CPCC/3373

Product Overview

The LED-10X3 is a 3-pin round LED Holder made of nylon (Polyamide). It is suitable for use with 5mm or T-1 3/4 LEDs.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

LED Lighting, Industrial

Product Information

:
1LEDs
:
Holder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

9 In stock

9 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£0.06 ( £0.07  Inc. VAT) £ 0.07
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.06 (£0.07)
100 + £0.05 (£0.06)
500 + £0.04 (£0.05)
1000 + £0.03 (£0.04)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews