Low

LED Holder, Round, 3mm, 2 Pin - 

LED3-13

LED3-13 - LED Holder, Round, 3mm, 2 Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
LED3-13
Order Code:
SC08847
Catalogue page:
  CPCC/3373

Product Overview

The LED3-13 is a 2-pin Round LED Spacer for use with 3mm/T-1 LEDs.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

LED Lighting

Product Information

:
13mm
:
4.2mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 14/05/18

Contact me when back in stock

£0.06 ( £0.07  Inc. VAT) £ 0.07
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.06 (£0.07)
100 + £0.05 (£0.06)
500 + £0.04 (£0.05)
1000 + £0.03 (£0.04)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews