Low

MULTICOMP  LED3-23  LED HOLDER, ROUND, 3MM, 2 PIN

MULTICOMP LED3-23
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LED3-23 is a 2-pin Round LED Spacer for use with 3mm/T-1 LEDs.

Product Information

Height:
23mm
External Diameter:
4.2mm
Spacer Material:
-
For Use With:
3mm / T-1 LEDs
Accessory Type:
LED Holder
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • LED Lighting
 
Related Categories

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84191100
Weight (kg):
.014

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.