Low

LED Holder, Square, 5mm, 2 Pin - 

LEDX-6

LEDX-6 - LED Holder, Square, 5mm, 2 Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
LEDX-6
Order Code:
SC08825
Catalogue page:
  CPCC/3373

Product Overview

The LEDX-6 is a 2-pin LED Holder made of nylon (Polyamide). It is suitable for use with 5mm square LEDs.

Applications

LED Lighting, Industrial

Product Information

:
6mm
:
5mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MULTICOMP

LED Holder, Square, 5mm, 2 Pin

External Diameter:5mm; Height:7mm; Product Range:-; SVHC:No SVHC (07-Jul-2017); Spacer Material:-; Accessory Type:LED Holder; External Depth:5mm; External Length:7mm; External Width:5mm; F

3 in stock

Each

10+ £0.05 (£0.06) 100+ £0.04 (£0.05) 500+ £0.03 (£0.04) 1000+ £0.025 (£0.03)

Related Searches

No Longer Stocked

Alternatives Available

SC08826 - LED Holder, Square, 5mm, 2 Pin

No longer stocked:: true No Longer Manufactured::

Customer Reviews