Low

MULTICOMP  MC-SP0.8-NF-GCS  Solar Panel, 800mW 3.85V (140 x 100 x 4.9mm)

MULTICOMP MC-SP0.8-NF-GCS
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC-SP0.8-NF-GCS
Order Code:
PW03363

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • High efficiency
  • High transparent low-iron, tempered glass
  • Aesthetic appearance
  • Withstands high wind-pressure and snow load
  • Easy Installation
  • Outstanding low-light performance
  • Unique technology ensure problems of water freezing and warping do not occur
  • Designed to meet unique demands of the customer

Product Information

No. of Cells:
-
Power Rating:
800mW
Power Voltage Max:
3.85V
Length:
140mm
Width:
100mm
Height:
4.9mm
Current at P Max:
210mA
Open Circuit Voltage:
4.8V
Short Circuit Current:
230mA
Weight:
134g
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.136

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.