Low

Electrolytic Capacitor, 0.1 µF, 50 V, MCMHR Series, ± 20%, Radial Leaded, 4 mm - 

MCMHR50V104M4X7

MCMHR50V104M4X7 - Electrolytic Capacitor, 0.1 µF, 50 V, MCMHR Series, ± 20%, Radial Leaded, 4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMHR50V104M4X7
Order Code:
CA08233
Product Range
MCMHR Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3235
See all Technical Docs

Product Overview

The Multicomp MCMHR series capacitors are radial leaded, polarized aluminium electrolytic capacitors with 0.1µF to 470µF capacitance range. These capacitors have a short body length of 7mm. MCMHR series capacitors are most suitable for high density applications.
  • Rated voltage range from 6.3VDC to 63VDC
  • ±20% tolerance
  • Endurance is 1000h at 105°C
  • Operating temperature range -40°C to 105°C
  • Capacitor size varies from 4mm x 7mm to 8mm x 9mm (D x L)
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information

:
0.1µF
:
50V
:
MCMHR Series
:
± 20%
:
Radial Leaded
:
4mm
:
1.5mm
:
7mm
:
-40°C
:
105°C
:
1000 hours @ 105°C
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

75 In stock

75 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£0.07 ( £0.08  Inc. VAT) £ 0.08
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.07 (£0.08)
25 + £0.05 (£0.06)
100 + £0.04 (£0.05)
500 + £0.03 (£0.04)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews