Low

Capacitor, 100nF, 50V - 

MCRR50104Z5UM0050

MCRR50104Z5UM0050 - Capacitor, 100nF, 50V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCRR50104Z5UM0050
Order Code:
CA06294
Product Range
MCRR Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3231
See all Technical Docs

Product Overview

The Multicomp MCRR series capacitors are cost effective, radial leaded multilayer ceramic capacitors (MLCC) with Z5U dielectric material. These MLCC capacitors consist of conducting material and electrodes with high density and high efficiency ceramic condensers. C0G dielectric can used in tuned circuits and filters where low loss and stability are required.
  • High reliability and performance
  • Capacitance value ranges from 0.1µF to 1µF
  • Rated voltage of 50VDC and 63VDC
  • ±5%, ±10% and ±20% tolerance

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information

:
0.1µF
:
50V
:
MCRR Series
:
± 20%
:
Radial Leaded
:
Z5U
:
Each
:
5.08mm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

41 In stock

41 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£0.17 ( £0.20  Inc. VAT) £ 0.20
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.17 (£0.20)
50 + £0.13 (£0.16)
100 + £0.09 (£0.11)
500 + £0.06 (£0.07)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews