Low

Socket, D IDC 25 Way - 

MH10577

MH10577 - Socket, D IDC 25 Way
MH10577 - Socket, D IDC 25 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MH10577
Order Code:
CN09392
Product Range
Metal D Sub Tin & Dimple
Catalogue page:
  CPCC/1514

Product Overview

The MH10577 is a 25-way unthreaded D-sub Socket with 1.5µ tin and 0.2µ gold plated copper alloy contacts and a black glass filled polyester insulator. This MH105 series female connector has tin plated stamped steel shell and IDC/IDT type contact termination.
  • Available with optional 4-40 UNC threads
  • Design allows use with standard back shells
  • 1.5A, 1000V Electrical ratings
  • <10mR Contact resistance
  • 5000MR Insulation resistance
  • -55 to +125°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Communications & Networking

Product Information

:
25Contacts
:
Receptacle
:
DB
:
Metal D Sub Tin & Dimple
:
Steel Body
:
IDC / IDT
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

20 In stock

20 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 21/05/18
£6.32 ( £7.58  Inc. VAT) £ 7.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.32 (£7.58)
25 + £5.96 (£7.15)
100 + £5.44 (£6.53)
500 + £5.03 (£6.04)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews