Low

MULTICOMP  PVC TAPE 1920BR  Insulating Tape, Brown, 20m x 19mm (LxW)

MULTICOMP PVC TAPE 1920BR

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High quality PVC electrical insulation tape providing electrical and mechanical protection.
  • Electrical grade conforming to BS3924 and IEC454

Product Information

Tape Type:
Insulating
Tape Backing Material:
PVC (Polyvinylchloride)
Tape Width - Metric:
19mm
Tape Width - Imperial:
0.75"
Tape Length - Metric:
20m
Tape Length - Imperial:
65.62ft
Tape Colour:
Brown
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
39191080
Weight (kg):
.068

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.