Low

MULTICOMP  PVC TAPE 1933Y  19MM X 30M INSULATION TAPE YELLOW

MULTICOMP PVC TAPE 1933Y

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High quality PVC electrical insulation tape providing electrical and mechanical protection.
  • Electrical grade conforming to BS3924 and IEC454

Product Information

Tape Type:
Insulating
Tape Backing Material:
PVC (Polyvinylchloride)
Tape Width - Metric:
19mm
Tape Width - Imperial:
0.75"
Tape Length - Metric:
33m
Tape Length - Imperial:
108.27ft
Tape Colour:
Yellow
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
39191080
Weight (kg):
.111

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.