Low

MULTICOMP  PVC TAPE 3820YG  38MM X 20M INSULATION TAPE GRN/YELL

MULTICOMP PVC TAPE 3820YG
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
PVC TAPE 3820YG
Order Code:
CBBR722587

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High quality PVC electrical insulation tape providing electrical and mechanical protection.
  • Electrical grade conforming to BS3924 and IEC454
  • Tape width: 38mm
  • Length: 20m
  • Colour: green/ yellow

Product Information

Tape Type:
Insulating
Tape Backing Material:
PVC (Polyvinylchloride)
Tape Width - Metric:
38mm
Tape Width - Imperial:
1.5"
Tape Length - Metric:
20m
Tape Length - Imperial:
65.62ft
Tape Colour:
Green, Yellow
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Weight (kg):
.15

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.