Low

Cable Assembly SMA Plug to Plug 1.0m - 

YH46-08-01000

YH46-08-01000 - Cable Assembly SMA Plug to Plug 1.0m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
YH46-08-01000
Order Code:
CN10776
Catalogue page:
  CPCC/1504

Product Overview

The YH46-08-01000 from Multicomp is a RG/316U cable assembly.

Applications

Industrial, RF Communications

Product Information

:
SMA Straight Plug
:
SMA Plug, 50ohm
:
RG316
:
50ohm
:
3.2ft
:
1m
:
Brown
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

15 In stock

15 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

10 will be available for delivery on May 20, 2018

£14.18 ( £17.02  Inc. VAT) £ 17.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £14.18 (£17.02)
10 + £11.99 (£14.39)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews