Low

MURATA  DE2E3KH222MA3B  CAPACITOR, X1/Y2, 2.2NF

MURATA DE2E3KH222MA3B
Manufacturer:
MURATA MURATA
Manufacturer Part No:
DE2E3KH222MA3B
Order Code:
CA06008
Product Range
DE2 Series

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DE2E3KH222MA3B is a radial leaded safety standard certified Ceramic Capacitor with vertical crimp long lead, coated with flame-retardant epoxy resin (conforming to UL94V-0 standard). Class X1/Y2 capacitors which are certified by UL/CSA/VDE/BSI/SEMKO/DE...
  • 2600VAC Dielectric strength
Do not use these products in any automotive power train or safety equipment including battery chargers for electric vehicles and plug-in hybrid.

Product Information

Capacitance:
2200pF
Product Range:
DE2 Series
Capacitance Tolerance:
± 20%
Suppression Class:
X1 / Y2
Voltage Rating X:
250V
Voltage Rating Y:
250V
Packaging:
Cut Tape
Operating Temperature Min:
-25°C
Operating Temperature Max:
125°C
Dielectric Characteristic:
-
Capacitor Terminals:
Radial Leaded
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
250
Lead Spacing:
7.5

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.073

Alternatives

SUPPRESSION CAP Y5U, 2200PF, 300V, 7.5MM

VISHAY

Capacitance:2200pF; Capacitance Tolerance:± 20%; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Packaging:Each; Product Range:VY2 Series; SVHC:No SVHC (20-Jun-

100 in stock

Price for: Each

10+ £0.15 (£0.18) 100+ £0.09 (£0.108) 500+ £0.06 (£0.072) 1000+ £0.05 (£0.06)

Buy

SUPPRESSN CAP Y5V, 2200PF, 300V, 7.5MM

VISHAY

Capacitance:2200pF; Capacitance Tolerance:± 20%; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Packaging:Each; Product Range:VY2 Series; SVHC:No SVHC (20-Jun-20

90 in stock

Price for: Each

10+ £0.29 (£0.348) 100+ £0.17 (£0.204) 500+ £0.11 (£0.132) 1000+ £0.07 (£0.084)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.