Low

24-Port 1000Base-T Gigabit PoE Smart Switch - 

GS728TP-100EUS

GS728TP-100EUS - 24-Port 1000Base-T Gigabit PoE Smart Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NETGEAR NETGEAR
Manufacturer Part No:
GS728TP-100EUS
Order Code:
CS25880
Also Known As:
GTIN UPC EAN: 606449089844
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1124
See all Technical Docs

Product Overview

  • New generation rackmount smart switch
  • Designed for large-scale converged networks
  • Powerful L2 features for enhanced performance
  • 24x Gigabit PoE ports (First 8x ports support PoE+)
  • 4x Dedicated SFP Fibre uplink ports
  • 192W Total PoE budget
  • Timer for scheduling on/off times for PoE powered devices
  • Dynamic VLAN assignment
  • IGMP and MLD snooping
  • Comprehensive security features including DHCP filtering, IP/MAC filtering and 802.1x authentication
  • Advanced QoS with IPv4/IPv6 ingress filtering
  • Compliant with Energy Efficient Ethernet
  • Dimensions (HxWxD): 44x440x257mm

Contents

Contents: Switch, power lead, rackmount kit, software and user guide

Product Information

:
28Ports
:
Commercial
:
Managed PoE Gigabit Ethernet
:
Rack
:
RJ45 x 24, SFP x 4
:
10Mbps, 100Mbps, 1Gbps
:
VAC
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 606449089844

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£289.95 ( £347.94  Inc. VAT) £ 347.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £289.95 (£347.94)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews