Low

NETGEAR  RN10200-100EUS  ReadyNAS 100 Series 2-Bay External NAS Drive

NETGEAR RN10200-100EUS
Technical Data Sheet (506.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Centralise, access and share your digital files
  • 2 Bay NAS storage (8TB max. capacity)
  • Modern, intuitive graphic user interface
  • Impressive range of embedded and add-on apps
  • Supports 2.5"/3.5" SATA/SSD drives
  • Tool-less installation for 3.5" drives
  • Seamless cloud-based file synchronisation
  • Real-time anti-virus and native encryption
  • Native Apple Time Machine® support
  • Connect external storage via USB and eSATA
  • USB 3.0 enabled for faster data transfer
  • Gigabit RJ45 network connection
  • Connections: RJ45, 1x USB 2.0, 2x USB 3.0
  • Supports Win XP/Vista/7/8, Mac OS X and Linux
  • Dimensions (HxWxD): 142x101x220mm

Product Information

Accessory Type:
Drive Interface:
Product Range:
SVHC:
No SVHC (15-Jun-2015)

Contents

Contents: ReadyNAS, Ethernet cable, ac adaptor, software and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85176200
Weight (kg):
3.46