Low

3 Pole Professional XLR Plug, NC Series - 

NC3MX

NC3MX - 3 Pole Professional XLR Plug, NC Series
NC3MX - 3 Pole Professional XLR Plug, NC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NC3MX
Order Code:
CN00496
Product Range
X Series
Catalogue page:
  CPCC/1469

Product Overview

The industry standard XLR cable connector, easy to assemble with only 4 parts and no screws. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
  • Rugged zinc diecast shell, long lasting and durable
  • Chuck type strain relief system for secure clamping of cables
  • Boot with rubber gland gives high protection against bending stresses
  • UL recognized components
  • 16A rated current per contact and rated voltage < 50V
  • Lifetime > 1000 mating cycles
  • Maximum wire size of 14AWG (2.5 mm²)
  • UL ECBT2.E135070 certified
  • Flammability rating meets UL 94 HB and IEC 61076-2-103 standard compliance, IP 40 protection class
  • Temperature range from -30°C to +80°C

Applications

Audio, Consumer Electronics

Product Information

:
3Contacts
:
Plug
:
Cable Mount
:
Silver Plated Contacts
:
Metal Body
:
X Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

667 In stock

667 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£2.67 ( £3.20  Inc. VAT) £ 3.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.67 (£3.20)
10 + £2.46 (£2.95)
50 + £2.26 (£2.71)
100 + £2.05 (£2.46)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews