Low

Neutrik XLR Panel Socket 6 Way - 

NC6FDL1

NC6FDL1 - Neutrik XLR Panel Socket 6 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NC6FDL1
Order Code:
CN07187
Product Range
DL Series
Catalogue page:
  CPCC/1473

Product Overview

The NC6FDL1 is a 6-pole Female XLR Receptacle with solder cups, nickel housing, latch locking device and silver over nickel plated brass contacts. This DL series panel mount XLR connector has polyamide insert, nickel-plated zinc die-cast shell and steel Ck67 locking element.
  • Robust D metal shell
  • Metal shell offer RF protection
  • Standardized D-size 24mm panel cut-out
  • UL94HB Flammability rating
  • IP40 Protection rating
  • Complies with IEC 61076-2-103 standard
  • Solderability complies with IEC 68-2-20 standard
  • <=5mR Contact resistance
  • >10GR Insulation resistance
  • 10A Current rating per contact
  • <50V Voltage rating
  • -30 to +80°C Temperature range

Applications

Audio, Consumer Electronics

Product Information

:
6Contacts
:
Socket
:
Panel Mount
:
Silver Plated Contacts
:
Metal Body
:
DL Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

22 In stock

22 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£10.30 ( £12.36  Inc. VAT) £ 12.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.30 (£12.36)
10 + £9.27 (£11.12)
50 + £8.76 (£10.51)
100 + £8.24 (£9.89)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews