Low

Speakon STX 8 Pole, Female Cable Connector - 

NLT8FX-BAG

NLT8FX-BAG - Speakon STX 8 Pole, Female Cable Connector
NLT8FX-BAG - Speakon STX 8 Pole, Female Cable Connector
NLT8FX-BAG - Speakon STX 8 Pole, Female Cable Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NLT8FX-BAG
Order Code:
CN09516
Product Range
speakON STX Series
Catalogue page:
  CPCC/1457

Product Overview

The NLT8FX-BAG from Neutrik is an 8 pole speakON female cable connector with black chrome metal housing and solder termination. This female cable connector is especially designed for heavy duty amplifier/loudspeaker applications.
  • Current rating 40A continuous, 50A audio signal with 50% duty cycle
  • Extremely robust metal housing designed for harsh and demanding environment
  • Reinforced metal quick lock system for ease and precise locking
  • Extra large solder contacts for up to 6mm² (AWG10) wires
  • Uses precise quick lock system
  • Spring copper contacts with silver plating contacts and zinc die-cast shell
  • Cable outer dimension range from 8mm to 20mm
  • Rated insulation voltage is 250V
  • Flammability rating meets UL94 HB
  • Temperature range from -30°C to +80°C

Applications

Audio, Consumer Electronics

Footnotes

This speakON cable connector is not to be used as an AC mains or power supply connector.

Product Information

:
speakON STX Series
:
8 Contact
:
Jack
:
Cable Mount
:
Silver Plated Contacts
:
Metal Body
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£16.75 ( £20.10  Inc. VAT) £ 20.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £16.75 (£20.10)
10 + £15.75 (£18.90)
50 + £14.75 (£17.70)
100 + £13.75 (£16.50)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews