Low

NEWLINK  NLUSB2-ETH  ETHERNET ADAPTOR USB 2.0

NEWLINK NLUSB2-ETH

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Supports 10Base-T/100Base-TX standards
  • Full or half duplex modes
  • Indicators on the adaptor for network activity
  • USB 2.0 interface with built-in 190mm cable
  • RJ45 network connection
  • No external power required
  • Supports Win 2000/XP/Vista/7/8
  • Dimensions (HxWxD): 26x50x75mm

Product Information

Networking Interface:
Product Range:
SVHC:
No SVHC (17-Dec-2015)

Contents

Adaptor, driver on CD and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717070
Weight (kg):
.11

Alternatives

ADAPTER, USB2.0-ETHERNET, BLACK

NEWLINK

Networking Interface:RJ45; SVHC:No SVHC (17-Dec-2015)

247: 

Price for: Each

1+ £9.84 (£11.808) 3+ £8.92 (£10.704)

Buy