Low

NILCO  SVTN1GC  GLASS CLEANER, NILGLASS, 1L

NILCO SVTN1GC

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A neutral solvated detergent cleaner for glass and other impervious reflective surfaces.
  • Fast and effective smear-free cleaning
  • Suitable for use on glass, tiles, chrome and many other hard surfaces

Product Information

Cleaner Type:
General Purpose
Cleaner Applications:
Glass, Metal, Plastics, Synthetic Surfaces
Dispensing Method:
Spray Bottle
Volume:
1l
Product Range:
-
Weight:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
34029090
Weight (kg):
1.068

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.