Low

NUMATIC  601024  STRAIGHT EXTENSION TUBE, ALUMINIUM, 32MM

NUMATIC 601024
Manufacturer:
NUMATIC NUMATIC
Manufacturer Part No:
601024
Order Code:
WG21308

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A spare for use with the following Numatic vacuum cleaners: Henry, Hetty, James & NHL 15HI/LO.
  • Straight aluminium 32mm Ø extension tube

Product Information

Accessory Type:
Tube
For Use With:
Numatic Vaccum Cleaners (32mm)
Product Range:
Numatic 32mm Vacuum Cleaner Accessories
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85087000
Weight (kg):
.12

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.