Low

32mm Vacuum Cleaner Double Taper Hose and Tool Adaptor - 

601141

601141 - 32mm Vacuum Cleaner Double Taper Hose and Tool Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NUMATIC NUMATIC
Manufacturer Part No:
601141
Order Code:
WG21310
Product Range
Numatic 32mm Vacuum Cleaner Accessories
Catalogue page:
  CPCC/3737

Product Overview

A spare for use with the following Numatic vacuum cleaners: Henry, Hetty, James & NHL 15HI/LO.
  • Double taper hose/tool adaptor

Product Information

:
Double Taper Adaptor
:
Numatic Vaccum Cleaners (32mm)
:
Numatic 32mm Vacuum Cleaner Accessories
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£5.31 ( £6.37  Inc. VAT) £ 6.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.31 (£6.37)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews