Low

Henry Vacuum Cleaner - 620W Red - 230V - 

HVR 200-11

HVR 200-11 - Henry Vacuum Cleaner - 620W Red - 230V
HVR 200-11 - Henry Vacuum Cleaner - 620W Red - 230V
HVR 200-11 - Henry Vacuum Cleaner - 620W Red - 230V
HVR 200-11 - Henry Vacuum Cleaner - 620W Red - 230V
HVR 200-11 - Henry Vacuum Cleaner - 620W Red - 230V
HVR 200-11 - Henry Vacuum Cleaner - 620W Red - 230V
HVR 200-11 - Henry Vacuum Cleaner - 620W Red - 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NUMATIC NUMATIC
Manufacturer Part No:
HVR 200-11
Order Code:
SI17837
Also Known As:
GTIN UPC EAN: 5028965607350
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Henry vacuum cleaner is one of our most popular cleaners, with a long and established reputation. It now comes with A Rated energy consumption and improved performance, ideal for trade use in offices, schools, hospitals, and small workshops on both carpet and hard floors.
  • Compact whilst offering 9L capacity
  • 620W motor
  • 9 Litre Capacity
  • Four wheels for stability
  • 10m Cable with built-in rewind storage system
  • TriTex® Filtration system improves filtration, cleanliness and capacity
  • Professional AS1 Stainless Steel Accessory Kit
  • On-board wand and floor-tool storage
  • Easy to change HepaFlo bags
  • Energy efficiency rating: A
  • Annual Energy Consumption: 25.2 kWh per year
  • Hard Floor rating: C
  • Carpet rating: C
  • Dust Re-Emission rating: C
  • Sound Level: 72dB(A)
  • Rated Power: 620W

Contents

Contents: Stainless Steel Tube Bend with Volume Control, Stainless Steel Extension Tube, Double Taper Hose/Tool Adaptor, 240mm Crevice Tool, 65mm Soft Dusting Brush, 150mm Upholstery Nozzle, 150mm Slide on Brush for Upholstery Nozzle, 2.4m Flo Max Conical Hose, 290mm Combination Floor Tool, 3 x Dust bags

Product Information

:
620W
:
-
:
2300mm
:
26.8m
:
340mm
:
370mm
:
340mm
:
8.4kg
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5028965607350

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

NUMATIC

110V Industrial Plug Henry Vacuum Cleaner

Cleaning Range:26.8m; Flow Rate:-; Height:370mm; Length:340mm; Plug Type:BS4343 Yellow; Power Rating:620W; Product Range:-; SVHC:No SVHC (07-Jul-2017); Suction:2300mm; Weight:8.4kg; Wid

392 in stock

Each

1+ £97.48 (£116.976)

NUMATIC

Hetty Vacuum Cleaner - 620W Pink

Cleaning Range:26.5m; Flow Rate:-; Height:345mm; Length:340mm; Plug Type:UK; Power Rating:620W; Product Range:-; SVHC:No SVHC (07-Jul-2017); Suction:2300mm; Weight:7.5kg; Width:315mm; Ca

226 in stock

Associated Products

Compare Selected

Related Searches

415 In stock

415 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

2 will be available for delivery on Jan 20, 2018

396 will be available for delivery on Jan 27, 2018

More stock available week commencing 05/02/18
£89.97 ( £107.96  Inc. VAT) £ 107.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £89.97 (£107.964)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews