Low

NXP  1N4148  DIODE, HIGH SPEED DO-35

NXP 1N4148
Manufacturer:
NXP NXP
Manufacturer Part No:
1N4148
Order Code:
SC07316
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
200mA
Forward Voltage VF Max:
1V
Reverse Recovery Time trr Max:
4ns
Forward Surge Current Ifsm Max:
500mA
Operating Temperature Max:
200°C
Diode Case Style:
DO-35
No. of Pins:
2Pins
Packaging:
Each
Product Range:
Automotive Qualification Standard:
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000137

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.