Low

74HC CMOS, 74HC153, DIP16, 5V - 

74HC153N

74HC153N - 74HC CMOS, 74HC153, DIP16, 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
74HC153N
Order Code:
SC08960
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3313
See all Technical Docs

Product Overview

The 74HC153N is a 4-input dual Multiplexer features independent enable inputs (nE\) and common data select inputs (S0 and S1). For each multiplexer, the select inputs select one of the four binary inputs and routes it to the multiplexer output (nY). A high on E\ forces the corresponding multiplexer outputs low. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
  • Non-inverting outputs
  • Separate enable input for each output
  • Common select inputs
  • Permits multiplexing from n lines to 1 line
  • Enable line provided for cascading (n lines to 1 line)
  • CMOS Input levels
  • Complies with JEDEC standard No. 7A

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals

Product Information

:
74HC153
:
Multiplexer
:
2Outputs
:
DIP
:
16Pins
:
2V
:
6V
:
74HC
:
74153
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 13/11/17
£0.39 ( £0.47  Inc. VAT) £ 0.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.39 (£0.468)
10 + £0.30 (£0.36)
100 + £0.24 (£0.288)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews