Low

NXP  74HC4040N  IC, 74HC CMOS LOGIC

NXP 74HC4040N
Manufacturer:
NXP NXP
Manufacturer Part No:
74HC4040N
Order Code:
SC08992
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 74HC4040N is a 12-stage Binary Ripple Counter with a clock input (CP\), an overriding asynchronous master reset input (MR) and twelve parallel outputs (Q0 to Q11). The counter advances on the high-to-low transition of CP\. A high on MR clears all count...
  • CMOS Input levels
  • Complies with JEDEC standard No. 7A

Product Information

Logic Family / Base Number:
74HC4040
Counter Type:
Binary
Clock Frequency:
98MHz
Count Maximum:
12
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic IC Family:
74HC
Logic IC Base Number:
744040
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Product Range:
-
Packaging:
Each
Logic Case Style:
DIP
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Industrial;
  • Consumer Electronics;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0012

Associated Products