Low

NXP  74HC4066N  74HC CMOS, 74HC4066, DIP14, 5V

NXP 74HC4066N
NXP 74HC4066N
Manufacturer:
NXP NXP
Manufacturer Part No:
74HC4066N
Order Code:
SC09000
Technical Datasheet:
See all Technical Docs
NXP 74HC4066N
NXP 74HC4066N

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 74HC4066N is a quad single-pole single-throw Analogue Switch features two input/output terminals (nY and nZ) and an active high enable input (nE). When nE is low, the analogue switch is turned-OFF. Inputs include clamp diodes. This enables the use of c...
  • CMOS nE input level
  • ESD protection HBM JESD22-A114F exceeds 2000V
ESD sensitive device, take proper precaution while handling the device.

Product Information

Analogue Switch Type:
SPST
No. of Channels:
4Channels
On State Resistance Max:
70ohm
Supply Voltage Range:
2V to 10V
Analogue Switch Case:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.016667

Associated Products

Similar Products