Low

NXP  74HC541N  IC, 74HC CMOS LOGIC, 541N, DIP20

NXP 74HC541N
Manufacturer:
NXP NXP
Manufacturer Part No:
74HC541N
Order Code:
SC12830
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 74HC541N is a 3-state octal buffer/line Driver features two output enables (OE1 and OE2). A high on OEn causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface ...
  • Non-inverting outputs
  • CMOS input level
  • ESD protection HBM JESD22-A114F exceeds 2000V
ESD sensitive device, take proper precaution while handling the device.

Product Information

Logic Family / Base Number:
74HC541
Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
DIP
No. of Pins:
20Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic IC Family:
74HC
Logic IC Base Number:
74541
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Signal Processing
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.0014