Low

74HC CMOS, 74HC93, DIP14, 5V - 

74HC93N

NXP 74HC93N
NXP 74HC93N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
74HC93N
Order Code:
SC08952
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3313
See all Technical Docs

Product Overview

The 74HC93N is a 4-bit binary Ripple Counter pin compatible with low power Schottky TTL (LSTTL). It consists of four master-slave flip-flops internally connected to provide a divide-by-two section and a divide-by-eight section. Each section has a separate clock input (CP0\ and CP1\) to initiate state changes of the counter on the high-to-low clock transition. State changes of the Qn outputs do not occur simultaneously because of internal ripple delays. Therefore, decoded output signals are subject to decoding spikes and should not be used for clocks or strobes. A gated AND asynchronous master reset (MR1 and MR2) is provided which overrides both clocks and resets (clears) all flip-flops. Since the output from the divide-by-two section is not internally connected to the succeeding stages, the device may be operated in various counting modes. In a 4-bit ripple counter the output Q0 must be connected externally to input CP1\.
  • Various counting modes
  • Asynchronous master reset
  • ICC Category
  • Standard output capability
  • Complies with JEDEC standard No. 7A

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals

Product Information

:
74HC93
:
Binary
:
108MHz
:
15
:
DIP
:
14Pins
:
2V
:
6V
:
74HC
:
7493
:
-40°C
:
125°C
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/10/17
£0.83 ( £1.00  Inc. VAT) £ 1.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.83 (£0.996)
10 + £0.57 (£0.684)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews