Low

NXP  74HCT112N  74HCT CMOS, 74HCT112, DIP16, 5V

NXP 74HCT112N
Technical Data Sheet (92.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 74HCT112N is a negative-edge trigger dual Jk Flip-flop with set and reset. This high-speed Si-gate CMOS device is pin compatible with low power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard no. 7A. This dual negative-edge triggered JK-type flip-flops featuring individual nJ, nK, clock (nCP\), set (nSD\) and reset (nRD\) inputs. The set and reset inputs, when low, set or reset the outputs as shown in the function table regardless of the levels at the other inputs. A HIGH level at the clock (nCP) input enables the nJ and nK inputs and data will be accepted. The nJ and nK inputs control the state changes of the flip-flops as shown in the function table. The nJ and nK inputs must be stable one set-up time prior to the high-to-low clock transition for predictable operation. Output state changes are initiated by the high-to-low transition of nCP. Schmitt-trigger action in the clock input makes the circuit highly tolerant to slower clock rise and fall times.
  • Asynchronous set and reset
  • Standard output capability
  • ICC Category

Product Information

Flip-Flop Type:
JK
Propagation Delay:
21ns
Frequency:
70MHz
Output Current:
4mA
Logic Case Style:
DIP
No. of Pins:
16Pins
Trigger Type:
Negative Edge
IC Output Type:
Complementary
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Product Range:
-
Packaging:
Each
MSL:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0012

Associated Products