Low

Small Signal Diode, Single, 200 V, 250 mA, 1.25 V, 50 ns, 1 A - 

BAV20

BAV20 - Small Signal Diode, Single, 200 V, 250 mA, 1.25 V, 50 ns, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
BAV20
Order Code:
SC07320
Product Range
BAV20 Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3303
See all Technical Docs

Product Overview

The BAV20 is a general purpose Switching Diode fabricated in planar technology and encapsulated in a hermetically sealed leaded glass SOD27 (DO-35) package. It is used for general purposes in industrial equipment such as oscilloscopes, digital voltmeters and video output stages in colour television.
  • 150V Continuous reverse voltage (maximum)
  • 625mA Repetitive peak forward current

Applications

Imaging, Video & Vision, Industrial

Product Information

:
Single
:
200V
:
250mA
:
1.25V
:
50ns
:
1A
:
175°C
:
DO-204AH
:
2Pins
:
Each
:
BAV20 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

50 will be available for delivery on Apr 14, 2018

Contact me when back in stock

£0.04 ( £0.05  Inc. VAT) £ 0.05
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.04 (£0.05)
100 + £0.02 (£0.02)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews