Low

NXP  BAW62  DIODE, SMALL SIGNAL DO-35

NXP BAW62
Technical Data Sheet (211.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
75V
Forward Current If(AV):
100mA
Forward Voltage VF Max:
1V
Reverse Recovery Time trr Max:
4ns
Forward Surge Current Ifsm Max:
4A
Operating Temperature Max:
200°C
Diode Case Style:
DO-204AH
No. of Pins:
2Pins
Packaging:
Each
Product Range:
BAW62 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000137