Low

NXP  HEF4021BP  4000 CMOS, 4021, DIP16, 15V

NXP HEF4021BP
Manufacturer:
NXP NXP
Manufacturer Part No:
HEF4021BP
Order Code:
SC08655
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HEF4021BP is a 8-bit static Shift Register with a synchronous serial data input (DS), a clock input (CP) and an asynchronous active high parallel load input (PL), eight asynchronous parallel data inputs (D0 to D7) and buffered parallel outputs from the...
  • Tolerant of slower rise and fall times
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Product Information

Logic Family / Base Number:
HEF4021
Shift Register Function:
Parallel to Serial
No. of Elements:
1 Element
No. of Bits Per Element:
8bit
Logic Case Style:
DIP
No. of Pins:
16Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
15.5V
IC Output Type:
Standard
Logic IC Family:
HEF4000
Logic IC Base Number:
4021
Operating Temperature Min:
-40°C
Operating Temperature Max:
70°C
Product Range:
-
Packaging:
Each
MSL:
-
Automotive Qualification Standard:
-
Logic Type:
Shift Register
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0012

Alternatives

LOGIC IC, 4000 CMOS, 4021, DIP16, 18V

TEXAS INSTRUMENTS

Automotive Qualification Standard:-; IC Output Type:Standard; Logic Case Style:DIP; Logic Family / Base Number:CD4021; Logic IC Base Number:4021; Logic IC Family:CD4000; MSL:-; No.

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £0.39 (£0.468) 10+ £0.29 (£0.348) 100+ £0.19 (£0.228) 250+ £0.15 (£0.18)

Buy

Associated Products