Low

NXP  HEF4024BP  4000 CMOS, 4024, DIP14, 15V

NXP HEF4024BP
NXP HEF4024BP
Manufacturer:
NXP NXP
Manufacturer Part No:
HEF4024BP
Order Code:
SC08659
Technical Datasheet:
See all Technical Docs
NXP HEF4024BP
NXP HEF4024BP

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HEF4024BP is a 7-stage Binary Ripple Counter with a clock input (CP/), an overriding asynchronous master reset input (MR) and seven fully buffered parallel outputs (Q0 to Q6). The counter advances on the high to low transition of CP\. A high on MR clea...
  • Tolerant of slow clock rise and fall time
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Product Information

Logic Family / Base Number:
HEF4024
Counter Type:
Binary
Clock Frequency:
35MHz
Count Maximum:
7
No. of Pins:
14Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
15.5V
Logic IC Family:
HEF4000
Logic IC Base Number:
4024
Operating Temperature Min:
-40°C
Operating Temperature Max:
70°C
Product Range:
-
Packaging:
Each
Logic Case Style:
DIP
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Medical;
  • Industrial;
  • Consumer Electronics;
  • Automation & Process Control
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.016667

Associated Products