Low

NXP  HEF4030BP  4000 CMOS, 4030, DIP14, 15V

NXP HEF4030BP
NXP HEF4030BP
Manufacturer:
NXP NXP
Manufacturer Part No:
HEF4030BP
Order Code:
SC08667
Technical Datasheet:
See all Technical Docs
NXP HEF4030BP
NXP HEF4030BP

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HEF4030BP is a quad 2-input Exclusive-OR Gate, the outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually gro...
  • Fully static operation
  • 5V, 10V and 15V Parametric ratings
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B
  • Inputs and outputs are protected against electrostatic effects

Product Information

Logic Family / Base Number:
HEF4030
Logic Type:
XOR
Output Current:
2.4mA
No. of Inputs:
2
Supply Voltage Min:
4.5V
Supply Voltage Max:
15.5V
Logic Case Style:
DIP
No. of Pins:
14Pins
Logic IC Family:
HEF4000
Logic IC Base Number:
4030
Operating Temperature Min:
-40°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.016667

Associated Products