Low

4000 CMOS, 4044, DIP16, 15V - 

HEF4044BP

HEF4044BP - 4000 CMOS, 4044, DIP16, 15V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
HEF4044BP
Order Code:
SC08675
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3312
See all Technical Docs

Product Overview

The HEF4044BP is a quad R/S Latch with 3-state outputs and a common OE. Each latch has an active low set input (1S to 4S\), an active low reset input (1R to 4R) and an active high 3-state output (1Q to 4Q). When OE is high, the latch output (nQ) is determined by the nR and nS\ inputs. When OE is low, the latch outputs are in the high impedance OFF-state. OE does not affect the state of the latch. The high impedance OFF-state feature allows common bussing of the outputs. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Applications

Medical, Industrial, Consumer Electronics, Automation & Process Control

Product Information

:
HEF4044
:
SR
:
Tri State Non Inverted
:
30ns
:
2.4mA
:
DIP
:
16Pins
:
4.5V
:
15.5V
:
4bit
:
HEF4000
:
4044
:
-40°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 13/11/17

Contact me when back in stock

£0.65 ( £0.78  Inc. VAT) £ 0.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.65 (£0.78)
10 + £0.59 (£0.708)
100 + £0.51 (£0.612)
250 + £0.45 (£0.54)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews