Low

NXP  HEF4052BP  4000 CMOS, 4052, DIP16, 15V

NXP HEF4052BP
Manufacturer:
NXP NXP
Manufacturer Part No:
HEF4052BP
Order Code:
SC08687
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HEF4052BP is a dual 4-channel Analogue Multiplexer or Demultiplexer with common channel select logic. It has four independent inputs/outputs (nY0 to nY3) and a common input/output (nZ). The common channel select logic includes two select inputs (S1 and...
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Product Information

Multiplexer Configuration:
4:1
No. of Circuits:
2Circuits
On State Resistance Max:
60ohm
Supply Voltage Range:
4.5V to 15.5V
Analogue Multiplexer Case:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Product Range:
-
Packaging:
Each
MSL:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0012

Associated Products