Low

NXP  HEF4060BP  4000 CMOS, 4060, DIP16, 15V

NXP HEF4060BP
Technical Data Sheet (115.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HEF4060BP is a 14-stage ripple-carry Binary Counter/Divider and Oscillator with three oscillator terminals (RS, REXT and CEXT), ten buffered outputs and an overriding asynchronous master reset input (MR). The oscillator configuration allows design of either RC or crystal oscillator circuits. The oscillator may be replaced by an external clock signal at input RS. The clock inputs Schmitt-trigger action makes it highly tolerant to slower clock rise and fall times. The counter advances on the negative-going transition of RS. A high level on MR resets the counter, independent of other input conditions.
  • Tolerant of slow clock rise and fall time
  • Standardized symmetrical output characteristics
  • Inputs and outputs are protected against electrostatic effects
  • Complies with JEDEC standard JESD 13-B

Product Information

Logic Family / Base Number:
HEF4060
Counter Type:
Binary
Clock Frequency:
30MHz
Count Maximum:
14
No. of Pins:
16Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
15.5V
Logic IC Family:
HEF4000
Logic IC Base Number:
4060
Operating Temperature Min:
-40°C
Operating Temperature Max:
70°C
Product Range:
-
Packaging:
Each
Logic Case Style:
DIP
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0012

Associated Products