Low

NXP  HEF4069UBP  4000 CMOS, 4069, DIP14, 15V

NXP HEF4069UBP
NXP HEF4069UBP
Technical Data Sheet (121.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NXP HEF4069UBP
NXP HEF4069UBP

Product Overview

The HEF4069UBP is a 1-stage General Purpose Hexagonal Inverter operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Product Information

Logic Family / Base Number:
HEF4069
Logic Type:
Inverter
Output Current:
2.4mA
No. of Inputs:
1
Supply Voltage Min:
4.5V
Supply Voltage Max:
15.5V
Logic Case Style:
DIP
No. of Pins:
14Pins
Logic IC Family:
HEF4000
Logic IC Base Number:
4069
Operating Temperature Min:
-40°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.016667

Associated Products