Low

NXP  HEF4077BP  4000 CMOS, 4077, DIP14, 15V

NXP HEF4077BP
NXP HEF4077BP
Technical Data Sheet (317.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NXP HEF4077BP
NXP HEF4077BP

Product Overview

The HEF4077BP is a quad 2-input Exclusive-NOR Gate, the outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. The device operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
  • Fully static operation
  • 5V, 10V and 15V Parametric ratings
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Product Information

Logic Family / Base Number:
HEF4077
Logic Type:
XNOR
Output Current:
2.4mA
No. of Inputs:
2
Supply Voltage Min:
3V
Supply Voltage Max:
15V
Logic Case Style:
DIP
No. of Pins:
14Pins
Logic IC Family:
HEF4000
Logic IC Base Number:
4077
Operating Temperature Min:
-40°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.016667

Associated Products