Low

NXP  HEF4094BP  4000 CMOS, 4094, DIP16, 15V

NXP HEF4094BP
Technical Data Sheet (198.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HEF4094BP is a 8-stage Shift-And-Store Register has a storage latch associated with each stage for strobing data from the serial input to parallel buffered 3-state outputs QP0 to QP7. The parallel outputs may be connected directly to common bus lines. Data is shifted on positive-going clock transitions. The data in each shift register stage is transferred to the storage register when the strobe (STR) input is high. Data in the storage register appears at the outputs whenever the OE signal is high. Two serial outputs (QS1 and QS2) are available for cascading a number of HEF4094B devices. Serial data is available at QS1 on positive-going clock edges to allow high-speed operation in cascaded systems with a fast clock rise time. The same serial data is available at QS2 on the next negative going clock edge. This is used for cascading HEF4094B devices when the clock has a slow rise time. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS.
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Product Information

Logic Family / Base Number:
HEF4094
Shift Register Function:
Serial to Parallel
No. of Elements:
1 Element
No. of Bits Per Element:
8bit
Logic Case Style:
DIP
No. of Pins:
16Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
15V
IC Output Type:
Tri State
Logic IC Family:
HEF4000
Logic IC Base Number:
4094
Operating Temperature Min:
-40°C
Operating Temperature Max:
70°C
Product Range:
-
Packaging:
Each
MSL:
-
Automotive Qualification Standard:
-
Logic Type:
Register, Shift Store
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Medical;
  • Industrial;
  • Consumer Electronics;
  • Automation & Process Control

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0012

Associated Products