Low

NXP  HEF4521BP  4000 CMOS, 4521, DIP16, 15V

NXP HEF4521BP
Manufacturer:
NXP NXP
Manufacturer Part No:
HEF4521BP
Order Code:
SC08742
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HEF4521BP is a 24-stage Frequency Divider and Oscillator consists of an overriding asynchronous master reset input (MR) and an input circuit that allows three modes of operation. The single inverting stage (A2 to Y2) functions as: a crystal oscillator,...
  • Low power crystal oscillator operation
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Product Information

Logic Family / Base Number:
HEF4521
Counter Type:
-
Clock Frequency:
35MHz
Count Maximum:
24
No. of Pins:
16Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
15.5V
Logic IC Family:
HEF4000
Logic IC Base Number:
4521
Operating Temperature Min:
-40°C
Operating Temperature Max:
70°C
Product Range:
-
Packaging:
Each
Logic Case Style:
DIP
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Medical;
  • Industrial;
  • Consumer Electronics;
  • Automation & Process Control
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0012

Associated Products