Low

4000 CMOS, 4555, DIP16, 15V - 

HEF4555BP

HEF4555BP - 4000 CMOS, 4555, DIP16, 15V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
HEF4555BP
Order Code:
SC08757
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3312
See all Technical Docs

Product Overview

The HEF4555BP is an 1-of-4 Decoder/Demultiplexer has two address inputs (nA0 and nA1, an active low enable input (nE\) and four mutually exclusive outputs which are active high (nY0 to nY3). When used as a decoder, nE\ when high, forces nY0 to nY3 low. When used as a demultiplexer, the appropriate output is selected by the information on nA0 and nA1 with nE\ as data input. All unselected outputs are low. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.
  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B

Applications

Medical, Industrial, Consumer Electronics, Automation & Process Control

Product Information

:
HEF4555
:
Decoder / Demultiplexer
:
4Outputs
:
DIP
:
16Pins
:
4.5V
:
15.5V
:
HEF4000
:
4555
:
-40°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£0.71 ( £0.85  Inc. VAT) £ 0.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.71 (£0.85)
10 + £0.61 (£0.73)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews