Low

ODYSSEY  FZAR-2  Amplifier 19" Rack Flight Case - 2U

ODYSSEY FZAR-2
Manufacturer:
ODYSSEY ODYSSEY
Manufacturer Part No:
FZAR-2
Order Code:
DP33464

Image is for illustrative purposes only. Please refer to product description.

Product Overview

This sturdy, deep ATA amp rack incorporates dual rack rails (front and rear), stackable ball corners, heavy duty rubber feet, spring-loaded handle and removable front and rear covers. It has been designed to protect and transport larger amps and other stan...
  • Made from 9mm laminated board
  • Rack size: 2U

Product Information

Carrying Case Material:
Plywood
Case Colour:
Black
External Height - Imperial:
7.5"
External Height - Metric:
190.5mm
External Width - Imperial:
21.5"
External Width - Metric:
546mm
External Depth - Imperial:
25.25"
External Depth - Metric:
641mm
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
48211010
Weight (kg):
8

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.