Low

ODYSSEY  FZGSMIXDECKEXBL  Numark Mixdeck Flight Case

ODYSSEY FZGSMIXDECKEXBL
Manufacturer:
ODYSSEY ODYSSEY
Manufacturer Part No:
FZGSMIXDECKEXBL
Order Code:
DP33476

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A flight case specially made for the Numark Mixdeck Express DJ midi digital all-in-one controller. It features the patented Glide Style™ laptop platform that slides forward and backwards over the control unit to whatever position best suits you.
  • All black anodized and powder coated hardware
  • Removable front angled V-Cut™ access panel
  • Large heavy-duty ball corners
  • Recessed handle and latches
  • 9mm wood laminate construction
  • Limited lifetime warranty
  • External dimensions (WxHxD): 622x222x464mm
Note: Case contents not included.

Product Information

Carrying Case Material:
Plywood
External Height - Imperial:
8.75"
External Height - Metric:
222mm
External Width - Imperial:
24.5"
External Width - Metric:
622mm
External Depth - Imperial:
18.25"
External Depth - Metric:
464mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Notes

Note: Case contents not included.

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
48211010
Weight (kg):
10

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.