Low

OMRON ELECTRONIC COMPONENTS  B3U-3000P-B  TACTILE SWITCH, SIDE ACTUATED, SMD

OMRON ELECTRONIC COMPONENTS B3U-3000P-B

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The B3U-3000P-B is a single-pole single-throw compact ultra small sized Tactile Switch with high contact reliability. 1NO contact type, side actuated operation type with boss location pin and black plunger. Surface mount ideal for high density mounting and without ground terminals.
  • 100MR Insulation resistance
  • 250V Dielectric strength
  • 100000 Operations minimum life

Product Information

Illumination:
Non Illuminated
Operating Force:
1.59N
Contact Voltage DC Nom:
12V
Contact Current Max:
50mA
Switch Terminals:
Solder
Product Range:
B3U Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365015
Weight (kg):
.000022

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.